RS PRO Type J Nozzle Thermocouple 5 m Length, 6 mm Diameter, 0 °C → 350 °C Max

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩87,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩87,980.00
10 - 49₩85,340.00
50 +₩70,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-2447
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thermocouple Type

J

Product Type

Nozzle Thermocouple

Probe Diameter

6mm

Probe Length

5m

Probe Material

Stainless Steel

Maximum Temperature Sensed

350°C

Terminal Type

Miniature Plug

Cable Length

5m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

0°C

COO (Country of Origin):
GB

RS PRO Type Type J Thermocouple → +350°C


From RS PRO an IEC standard Type J nozzle thermocouple temperature sensor designed for taking rapid and reliable surface temperature measurements. This thermocouple features a Glassfibre insulated lead with stainless steel overbraid and is housed in a stainless steel threaded bolt. The thermocouple junction has a grounded tip for a fast response time and features miniature plug and cable clamps termination.

How does a Thermocouple Work?


A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect

Properties of Glassfibre Insulation


Glassfibre wire insulation is flexible with a good temperature range but does not prevent the ingress of fluids

Features and Benefits


  • Thermocouple housed in a stainless steel threaded bolt

  • Glassfibre insulated lead with stainless steel overbraid

  • Meets IEC International standards

  • Housed in a stainless steel threaded bolt

  • Grounded tip for fast response

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들