Prosensor RALIDM Series Type J Thermocouple Cable/Wire Extension Lead 5 m, PVC Insulation, 105 °C Max, 7 x 200 μm
- RS 제품 번호:
- 192-129
- 제조사 부품 번호:
- RALJDM12-5M
- 제조업체:
- Prosensor
Subtotal (1 unit)*
₩65,440.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-129
- 제조사 부품 번호:
- RALJDM12-5M
- 제조업체:
- Prosensor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Prosensor | |
| Product Type | Thermocouple Cable/Wire Extension Lead | |
| Insulation Material | PVC | |
| Thermocouple Type | J | |
| Core Strands | 7 x 200 μm | |
| Cable Shape | Round | |
| Cable/Wire Length | 5m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Series | RALIDM | |
| 모두 선택 | ||
|---|---|---|
브랜드 Prosensor | ||
Product Type Thermocouple Cable/Wire Extension Lead | ||
Insulation Material PVC | ||
Thermocouple Type J | ||
Core Strands 7 x 200 μm | ||
Cable Shape Round | ||
Cable/Wire Length 5m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Series RALIDM | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple J Extension Cable, featuring PVC insulation and M12 connector overmolding, designed for extending the reach of Type J thermocouples. This 5 meter cable ensures secure and reliable connections in temperature measurement applications, offering durability and flexibility for various industrial and technical environments. The overmolded M12 connector provides a robust, sealed connection, making it ideal for extended installations where high quality temperature sensing is required.
M12 connector overmolding polypropylene
IP66 rated
2 contacts
관련된 링크들
- Prosensor RALIDM Series Type J Thermocouple Cable/Wire Extension Lead 2 m, Polyvinyl Chloride Insulation, 105 °C Max, 7
- Prosensor RALIDM Series Type J Thermocouple Cable/Wire Extension Lead 10 m, Polyvinyl Chloride Insulation, 105 °C Max, 7
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead 10 m, Polyvinyl Chloride Insulation, 105 °C Max, 7
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead 5 m, Polyvinyl Chloride Insulation, 105 °C Max, 7
- Prosensor RALKDM Series Type K Thermocouple Cable/Wire Extension Lead 2 m, Polyvinyl Chloride Insulation, 105 °C Max, 7
- RS PRO Type J Thermocouple & Extension Wire, Unscreened 25 m, Polyvinyl Chloride Insulation, 105 °C Max
- Prosensor PTPJ Series Type J Thermocouple Cable/Wire, Screened 25 m, Polyvinyl Chloride Insulation, 105 °C Max, 7 x 0.2
- Prosensor PTPJ Series Type J Thermocouple Cable/Wire, Screened 50 m, Polyvinyl Chloride Insulation, 105 °C Max, 7 x 0.2