TE Connectivity Polyimide NTC Thermistor, 60 °C Min, 160 °C Max, 6.6 mm Probe
- RS 제품 번호:
- 613-531
- 제조사 부품 번호:
- GAG10K4D453
- 제조업체:
- TE Connectivity
Subtotal (1 Box of 10 units)*
₩10,877,400.00
일시적 품절
- 2027년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 10 + | ₩1,087,740.00 | ₩10,877,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 613-531
- 제조사 부품 번호:
- GAG10K4D453
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Thermistor Type | NTC | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | 60°C | |
| Maximum Temperature Sensed | 160°C | |
| Probe Diameter | 6.6mm | |
| Cable Length | 381mm | |
| Terminal Type | Cable | |
| Material | Polyimide | |
| Standards/Approvals | ESCC Detail Specification No. 4006014, ESCC Generic Specification No. 4006, ESA | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Thermistor Type NTC | ||
Product Type Thermistor | ||
Minimum Temperature Sensed 60°C | ||
Maximum Temperature Sensed 160°C | ||
Probe Diameter 6.6mm | ||
Cable Length 381mm | ||
Terminal Type Cable | ||
Material Polyimide | ||
Standards/Approvals ESCC Detail Specification No. 4006014, ESCC Generic Specification No. 4006, ESA | ||
- COO (Country of Origin):
- IE
The TE Connectivity Glass Coated NTC Thermistor Sensor features a thermistor element welded to 26AWG wires and encapsulated in thermally conductive epoxy resin on a flat aluminum housing. This design ensures efficient heat transfer and mechanical stability. Built on proprietary electro ceramic formulation, the sensor offers over 25 years of proven performance and exceptional reliability. It is ideal for temperature sensing in demanding environments.
ESA Qualified
High reliability and excellent stability
Space flight heritage
Flat surface for ease of mounting
Various wire lengths and wire types
관련된 링크들
- TE Connectivity Polyimide NTC Thermistor, 60 °C Min, 160 °C Max, 6.6 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor, 60 °C Min, 160 °C Max, 6.6 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor, 25 °C Min, 160 °C Max, 6.6 mm Probe
- TE Connectivity NTC NTC Thermistor, -40 °C Min, 250 °C Max, 2.5 mm Probe
- TE Connectivity Fluoropolymer NTC Thermistor, -40 °C Min, 125 °C Max, 6.6 mm Probe
- TE Connectivity Polyimide NTC Thermistor, -40 °C Min, 125 °C Max, 500 μm Probe
- TE Connectivity Glass NTC NTC Thermistor, -40 °C Min, 250 °C Max, 2.5 mm Probe
- TE Connectivity Aluminium NTC Thermistor, 60 °C Min, 160 °C Max, 6.65 mm Probe