RS PRO Nickel Plated Brass PTC Temperature Sensor, -50 °C Min, 200 °C Max, 6 mm Probe

Subtotal (1 unit)*

₩28,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩28,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
350-400
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thermistor Type

PTC

Product Type

Temperature Sensor

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

200°C

Probe Diameter

6mm

Probe Length

30mm

Cable Length

1.5m

Material

Nickel Plated Brass

Standards/Approvals

RoHS

COO (Country of Origin):
TR

RS PRO Bayonet Bore Type PTC Thermoresistance Temperature Sensor, 6mm Diameter, 30mm Immersion Length


The RS PRO Bayonet Bore Type PTC Thermoresistance Temperature Sensor is designed for precise temperature measurement across various industrial applications. With a robust construction and a fitting nut, it ensures reliable performance in demanding environments. Its primary benefit is accurate temperature monitoring, essential for maintaining optimal conditions in production and test equipment.

Features and Benefits


Max Operating Temperature 200°C: Suitable for high-temperature applications, ensuring versatility.

Protection Tube AISI304 (DIN1.4301): Provides durability and resistance to corrosion, enhancing longevity.

Cable Type Silicone Plus Silicone: Offers flexibility and resilience, making it ideal for dynamic environments.

Applications


Production and test equipment

Industrial control applications

Food industry

Chemical industry

Textile sector

Additional Information


Key standards: Meets industry standards for temperature sensors, ensuring compatibility and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들