Amphenol Advanced Sensors Foam NTC NTC Thermistor, -40 °C Min, 105 °C Max
- RS 제품 번호:
- 329-400
- 제조사 부품 번호:
- JNI103C4R2L251
- 제조업체:
- Amphenol Advanced Sensors
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,580.00
재고있음
- 217 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩16,580.00 |
| 10 - 99 | ₩14,920.00 |
| 100 + | ₩13,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 329-400
- 제조사 부품 번호:
- JNI103C4R2L251
- 제조업체:
- Amphenol Advanced Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Advanced Sensors | |
| Product Type | NTC Thermistor | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | 105°C | |
| Response Time | 60s | |
| Probe Length | 27mm | |
| Cable Length | 250mm | |
| Accuracy | ±0.3 °C | |
| Terminal Type | Crimp | |
| Material | Foam | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Advanced Sensors | ||
Product Type NTC Thermistor | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed 105°C | ||
Response Time 60s | ||
Probe Length 27mm | ||
Cable Length 250mm | ||
Accuracy ±0.3 °C | ||
Terminal Type Crimp | ||
Material Foam | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol Advanced Sensors Thermometric surface mount foam sensor is a highly adaptable sensor designed for direct mounting on almost any surface, offering precise temperature monitoring. Specifically designed for applications such as battery management and HVAC control, the SMF boasts a unique design featuring a low thermal mass sense element coupled with adhesive backed compressible foam. This innovative design ensures rapid response times and exceptional temperature accuracy by exposing the sensing element to the sensing surface. The backside of the sensing element is then covered with compressible foam that not only adds consistent normal force to the sensing element but also thermally isolates the ambient influences, further promoting accuracy.
Wire Length 250 ±5.0
Termination Molex Connector
Accurate and Robust
Thermally Isolated
Fast Response Time
Robust design in a variety of applications
Easily customized upon request
관련된 링크들
- Amphenol Advanced Sensors Foam NTC NTC Thermistor, -40 °C Min, 105 °C Max
- Amphenol Advanced Sensors Thermoplastic Rubber NTC NTC Thermistor, -50 °C Min, 105 °C Max, 5 mm Probe
- Amphenol Advanced Sensors Stainless Steel NTC NTC Thermistor, -50 °C Min, 105 °C Max, 6 mm Probe
- Amphenol Advanced Sensors NTC Thermistor, -50 °C Min, 150 °C Max
- Amphenol Advanced Sensors NTC Thermistor, -80 °C Min, 150 °C Max
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor, -40 °C Min, 125 °C Max, 4.2 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor, -40 °C Min, 125 °C Max, 3.2 mm Probe
- Amphenol Advanced Sensors Tin Plated Copper NTC NTC Thermistor, -40 °C Min, 125 °C Max, 5.3 mm Probe