Subtotal (1 unit)*
₩39,646.00
일시적 품절
- 2026년 12월 14일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩39,646.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 152-336
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thermistor Type | NTC | |
| Product Type | Thermistor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 150°C | |
| Cable Length | 500mm | |
| Terminal Type | Lead | |
| Accuracy | 0.2 k | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thermistor Type NTC | ||
Product Type Thermistor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 150°C | ||
Cable Length 500mm | ||
Terminal Type Lead | ||
Accuracy 0.2 k | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 10K NTC Thermistor Probe
Introducing the range of RS PRO Thermistor Probes, perfect for enhancing temperature sensing accuracy across a range of applications that require precise measurement. Designed for durability and accuracy, its hermetically sealed to IP67 making it ideal for wet, corrosive or high-pressure applications. Its versatile enough to be used across a wide range of applications like industrial processes, environmental monitoring or HVAC systems to deliver precise and consistent readings, making it a reliable solution.
Features and Benefits:
Applications:
Thermistors are temperature sensing tools that are ideal for precise temperature measurement and control. They work by providing readings when the resistance changes with the temperature and provide a reading, and there are two main types: NTC (Negative Temperature Coefficient), where resistance decreases as temperature rises, and PTC (Positive Temperature Coefficient), where resistance increases with temperature. NTC thermistors are most commonly used in electronics, automotive engines and HVAC systems, whereas PTC thermistors are often found in self-regulating heaters and overcurrent protection applications. Thermistors are incredibly versatile and are known for their responsiveness and accuracy, as well as their compact size and cost-effectiveness, that make them a popular choice for temperature sensing applications.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO NTC Thermistor, -50 °C Min, 150 °C Max
- RS PRO Silicone Rubber NTC Thermistor, -50 °C Min, 150 °C Max
- RS PRO Die Cast Aluminium NTC Thermistor, -50 °C Min, 150 °C Max
- RS PRO Stainless Steel NTC Thermistor, -50 °C Min, 150 °C Max, 6 mm Probe
- RS PRO Stainless Steel NTC Thermistor, -50 °C Min, 150 °C Max, 4 mm Probe
- RS PRO Stainless Steel NTC Thermistor, -50 °C Min, 150 °C Max, 3 mm Probe
- RS PRO Stainless Steel NTC Thermistor, -50 °C Min, 150 °C Max, 4.5 mm Probe
- RS PRO Perfluoroalkoxy Alkane NTC Thermistor, -30 °C Min, 150 °C Max