Murata Thermistor, NTC Type 100 kΩ, 0402 500 μm 1 mm 500 μm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2500개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 pack of 25 units)*

₩3,150.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 550 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
25 - 2475₩126.00₩3,160.00-
2500 - 4975₩124.00₩3,100.001%
5000 +₩120.00₩3,000.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
619-7699
제조사 부품 번호:
NCP15WF104J03RC
제조업체:
Murata
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Murata

Product Type

Thermistor

Series

NCP

Temperature Coefficient Type

NTC

Thermal Time Constant

5s

Tolerance ±

5%

Automotive Standard

No

Mount Type

Surface

Application

Compensation, Temperature Sensing, Industrial, Protection, Telecom

Package/Case

0402

Maximum Power Rating

100mW

Resistance at 25°C

100kΩ

Termination Style

Nickel Tin Termination

Height

500μm

Depth

500μm

Standards/Approvals

EC, 96, RoHS Directive 2002, CECC 00802, 95, WEEE 2002, IEC 60286-3

Length

1mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805


NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Excellent long term aging stability

High accuracy in resistance and B Value

Suitable for reflow soldering

Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc

Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)

Standards

UL1434

관련된 링크들