Amphenol Advanced Sensors NTC Thermistor, NTC Type 3750 Ω 1.27 mm 3.2 mm 1.6 mm
- RS 제품 번호:
- 257-9517
- 제조사 부품 번호:
- NHQM103B375T5
- 제조업체:
- Amphenol Advanced Sensors
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 3000 units)*
₩6,756,000.00
일시적 품절
- 2027년 1월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 3000 + | ₩2,252.00 | ₩6,753,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-9517
- 제조사 부품 번호:
- NHQM103B375T5
- 제조업체:
- Amphenol Advanced Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Advanced Sensors | |
| Product Type | NTC Thermistor | |
| Series | NHQ | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 5s | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Application | Temperature Measurement, Compensation, Control | |
| Resistance at 25°C | 3750Ω | |
| Length | 3.2mm | |
| Termination Style | Nickel Barrier tin plated | |
| Height | 1.27mm | |
| Standards/Approvals | EIA Style 1206 | |
| Depth | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Advanced Sensors | ||
Product Type NTC Thermistor | ||
Series NHQ | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 5s | ||
Automotive Standard No | ||
Mount Type Surface | ||
Application Temperature Measurement, Compensation, Control | ||
Resistance at 25°C 3750Ω | ||
Length 3.2mm | ||
Termination Style Nickel Barrier tin plated | ||
Height 1.27mm | ||
Standards/Approvals EIA Style 1206 | ||
Depth 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
The Amphenol Advanced Sensors thermometrics surface mount devices series of NTC thermistors are intended for temperature measurement, control and compensation. They are suitable for standard soldering techniques and available in a range of sizes, including 0402, 0603, 0805 and 1206.
Nickel barrier tin-plated terminations for soldering
High sensitivity to changes in temperature
Wide operating temperature range -40°C to 125°C
Rugged construction
Excellent solderability without tombstoning
Glass-coated ceramic between electrodes for improved stability
Supplied in tape-and-reel packaging
Available in other material systems
관련된 링크들
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 3750 Ω 1.27 mm 3.2 mm 1.6 mm
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 10 kΩ 76.2 mm
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 5 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 25 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 120 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 0.5 Ω
- Amphenol Advanced Sensors NTC Thermistor, NTC Type 1.3 Ω
- Amphenol Advanced Sensors Foam NTC NTC Thermistor, -40 °C Min, 105 °C Max