TE Connectivity Thermistor, NTC Type 150 Ω, 0805 500 μm 2 mm 1.25 mm
- RS 제품 번호:
- 247-7244
- 제조사 부품 번호:
- NTC0805J150R
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩18,840.00
마지막 RS 재고
- 290 개 단위 배송 준비 완료
- 2026년 11월 17일 부터 최종 710 개 단위 배송
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 20 | ₩1,884.00 | ₩18,840.00 |
| 30 - 40 | ₩1,844.00 | ₩18,440.00 |
| 50 + | ₩1,798.00 | ₩17,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-7244
- 제조사 부품 번호:
- NTC0805J150R
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 4s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 5% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Control, Temperature Measurement, Compensation, Sensing | |
| Package/Case | 0805 | |
| Maximum Power Rating | 125mW | |
| Pin Count | 2 | |
| Resistance at 25°C | 150Ω | |
| Standards/Approvals | UL, RoHS | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Termination Style | Radial | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 4s | ||
Packaging Tape & Reel | ||
Tolerance ± 5% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Control, Temperature Measurement, Compensation, Sensing | ||
Package/Case 0805 | ||
Maximum Power Rating 125mW | ||
Pin Count 2 | ||
Resistance at 25°C 150Ω | ||
Standards/Approvals UL, RoHS | ||
Depth 1.25mm | ||
Length 2mm | ||
Termination Style Radial | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
관련된 링크들
- TE Connectivity Thermistor, NTC Type 150 Ω, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 150 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 10 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 30 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 20 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 100 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 3 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 5 kΩ, 0805 0.5 mm 2 mm 1.25 mm