Vishay NTC Thermistor, NTC Type 680 kΩ 0.8 mm 2 mm 1.5 mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
244-1695
제조사 부품 번호:
NTCS0603E3502JLT
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Series

SMD 0603

Product Type

NTC Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-277.01%/°C

Thermal Time Constant

8s

Packaging

Tape & Reel

Mount Type

Surface

Automotive Standard

AEC-Q200

Tolerance ±

5%

Application

Office, LCD Compensation, Power Supplies, Battery Charger

Resistance at 25°C

680kΩ

Depth

1.5mm

Height

0.8mm

Length

2mm

Termination Style

Solder

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

COO (Country of Origin):
IL
The Vishay NTCS0603E3102JLT thermistors size 0603 (M1608) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking. Its Used in Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are Battery chargers, Power supplies, Office equipment, LCD compensation, In-car entertainment.

TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C

Tolerance on R25 down to 1 %, and on B25/85 down to 1 %

Suitable for wave or reflow soldering

NiSn terminations

Fully glass coated and protected

cULus recognized, file E148885 (UL category XGPU2 / XGPU8)

AEC-Q200 qualified

관련된 링크들