Vishay NTC Thermistor, NTC Type 680 kΩ 800 μm 2 mm 1.5 mm
- RS 제품 번호:
- 244-1693
- 제조사 부품 번호:
- NTCS0603E3502FLT
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 244-1693
- 제조사 부품 번호:
- NTCS0603E3502FLT
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | NTC Thermistor | |
| Series | SMD 0603 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -277.01%/°C | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 8s | |
| Tolerance ± | 5% | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Application | Office, LCD Compensation, Power Supplies, Battery Charger | |
| Resistance at 25°C | 680kΩ | |
| Height | 800μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Depth | 1.5mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type NTC Thermistor | ||
Series SMD 0603 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -277.01%/°C | ||
Packaging Tape & Reel | ||
Thermal Time Constant 8s | ||
Tolerance ± 5% | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Application Office, LCD Compensation, Power Supplies, Battery Charger | ||
Resistance at 25°C 680kΩ | ||
Height 800μm | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals No | ||
Depth 1.5mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IL
The Vishay NTCS0603E3102JLT thermistors size 0603 (M1608) glass protected SMD chip thermistor with negative temperature coefficient (TCR) and matte tin (Sn) plated terminations. The device has no marking. Its Used in Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are Battery chargers, Power supplies, Office equipment, LCD compensation, In-car entertainment.
TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
Suitable for wave or reflow soldering
NiSn terminations
Fully glass coated and protected
cULus recognized, file E148885 (UL category XGPU2 / XGPU8)
AEC-Q200 qualified
관련된 링크들
- Vishay NTC Thermistor, NTC Type 680 kΩ 0.8 mm 2 mm 1.5 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay NTC Thermistor, NTC Type 10 kΩ, 0805 0.8 mm 2 mm 1.25 mm
- Vishay Thermistor IC, NTC Type 100 Ω, 0603 1.6 mm
- Vishay Thermistor, NTC Type 10 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor, NTC Type 2 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor, NTC Type 100 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor, NTC Type 2.2 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm