Molex NTC Thermistor, NTC Type 100 kΩ 40 mm
- RS 제품 번호:
- 230-2158
- 제조사 부품 번호:
- 215279-3005
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩139,700.00
재고있음
- 추가로 2026년 11월 09일 부터 800 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 50 - 50 | ₩2,794.00 | ₩139,740.00 |
| 100 - 200 | ₩2,712.00 | ₩135,560.00 |
| 250 + | ₩2,630.00 | ₩131,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-2158
- 제조사 부품 번호:
- 215279-3005
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | NTC Thermistor | |
| Series | 215279 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Mount Type | Off Board | |
| Application | Sensing | |
| Resistance at 25°C | 100kΩ | |
| Standards/Approvals | REACH SVHC, EU RoHS, RoHS | |
| Termination Style | Wire | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type NTC Thermistor | ||
Series 215279 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Mount Type Off Board | ||
Application Sensing | ||
Resistance at 25°C 100kΩ | ||
Standards/Approvals REACH SVHC, EU RoHS, RoHS | ||
Termination Style Wire | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- IN
Molex NTC Thermistor, 40mm Cable Length, Pack of 50 - 215279 Series- 215279-3005
Keep an eye on your setup's temperature with this NTC thermistor from Molex. The sensor's resistance drops as it gets hotter, meaning it's an efficient way of automatically tracking climate conditions. Thanks to a resistance tolerance of just 1%, the unit can be trusted to indicate temperature changes precisely every time. A simple pigtail connector makes setting it up fuss-free. This is a smart choice for tight spaces, as the cable is just 40mm long.
Features & Benefits
• Connector locks in place to achieve a secure hold in moving applications
• Epoxy coating provides effective moisture resistance
• Yellow cable for easy identification
Applications
• Food production
• Central heating systems
• Printing industry
What's the difference between a PTC and an NTC thermistor?
A PTC thermistor gains resistance as temperature increases, helping to stop electrical surges. An NTC model like this reduces its resistance with temperature to manage cooling systems and motor starters.
관련된 링크들
- Molex NTC Thermistor, NTC Type 100 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 12 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 40 mm