Molex NTC Thermistor, NTC Type 12 kΩ, Bag 25 mm
- RS 제품 번호:
- 230-2124
- 제조사 부품 번호:
- 215272-3703
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 230-2124
- 제조사 부품 번호:
- 215272-3703
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Mount Type | Off Board | |
| Application | Temperature Sensing | |
| Package/Case | Bag | |
| Resistance at 25°C | 12kΩ | |
| Length | 25mm | |
| Termination Style | NTC Thermistor to Pigtail | |
| Standards/Approvals | CHINA RoHS, REACH SVHC Contained Per - D20209139-DC 19 | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Mount Type Off Board | ||
Application Temperature Sensing | ||
Package/Case Bag | ||
Resistance at 25°C 12kΩ | ||
Length 25mm | ||
Termination Style NTC Thermistor to Pigtail | ||
Standards/Approvals CHINA RoHS, REACH SVHC Contained Per - D20209139-DC 19 | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 25mm and its colour is red.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
관련된 링크들
- Molex NTC Thermistor, NTC Type 12 kΩ, Bag 25 mm
- Molex NTC Thermistor, NTC Type 3 kΩ, Bag 100 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 25 mm