Molex NTC Thermistor, NTC Type 2.25 kΩ 40 mm
- RS 제품 번호:
- 230-2093
- 제조사 부품 번호:
- 215272-3205
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 50 units)*
₩129,200.00
일시적 품절
- 2027년 5월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 50 - 50 | ₩2,584.00 | ₩129,200.00 |
| 100 - 200 | ₩2,520.00 | ₩125,960.00 |
| 250 + | ₩2,444.00 | ₩122,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-2093
- 제조사 부품 번호:
- 215272-3205
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Series | 215272 | |
| Product Type | NTC Thermistor | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Mount Type | Off Board | |
| Tolerance ± | 1% | |
| Automotive Standard | No | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 2.25kΩ | |
| Length | 40mm | |
| Termination Style | Wire | |
| Standards/Approvals | EU RoHS, REACH SVHC, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Series 215272 | ||
Product Type NTC Thermistor | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Mount Type Off Board | ||
Tolerance ± 1% | ||
Automotive Standard No | ||
Application Temperature Sensing | ||
Resistance at 25°C 2.25kΩ | ||
Length 40mm | ||
Termination Style Wire | ||
Standards/Approvals EU RoHS, REACH SVHC, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is green.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
관련된 링크들
- Molex NTC Thermistor, NTC Type 2.25 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 10 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 47 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 12 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 100 kΩ 40 mm