TDK Thermistor, NTC Type, Leaded and Coated Disks 18 mm 11 mm 7 mm
- RS 제품 번호:
- 185-7861
- 제조사 부품 번호:
- B57238S0259M000
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩7,720.00
일시적 품절
- 2026년 11월 06일 부터 580 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 120 | ₩1,544.00 | ₩7,720.00 |
| 125 - 245 | ₩1,512.00 | ₩7,560.00 |
| 250 + | ₩1,472.00 | ₩7,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-7861
- 제조사 부품 번호:
- B57238S0259M000
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Product Type | Thermistor | |
| Series | B57238S0M0 | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 80s | |
| Mount Type | Lead | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Package/Case | Leaded and Coated Disks | |
| Maximum Power Rating | 3.9W | |
| Termination Style | Tinned Copper Lead | |
| Length | 11mm | |
| Depth | 7mm | |
| Height | 18mm | |
| Standards/Approvals | CQC 0900104539, IEC 101QA12, UL 1434, VDE 40038223 | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 170°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Product Type Thermistor | ||
Series B57238S0M0 | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 80s | ||
Mount Type Lead | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Package/Case Leaded and Coated Disks | ||
Maximum Power Rating 3.9W | ||
Termination Style Tinned Copper Lead | ||
Length 11mm | ||
Depth 7mm | ||
Height 18mm | ||
Standards/Approvals CQC 0900104539, IEC 101QA12, UL 1434, VDE 40038223 | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 170°C | ||
- COO (Country of Origin):
- CN
NTC thermistors are specially developed to limit the current at turn-on by their relatively high resistance when they are cold. When the NTC thermistor heats up as a result of the current load its resistance decreases by a factor of 10 to 50, and the power it draws reduces accordingly. NTC thermistors are able to handle higher inrush currents than fixed resistors with the same power consumption.
Leaded and coated NTC thermistors
Tinned copper wire, kinked
Component marking includes the manufacturer'slogo, resistance Value and date code
Highly stable electrical characteristics
Applications
Inrush current limiting, e.g. in switch-mode power supplies, soft-start motors
관련된 링크들
- TDK Thermistor, NTC Type, Leaded and Coated Disks 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 22 Ω, Leaded and Coated Disks 23 mm 16 mm 7 mm
- TDK Thermistor, NTC Type 16 Ω, Leaded and Coated Disks 18 mm 11 mm 7 mm
- TDK Thermistor, NTC Type 5 Ω, Leaded and Coated Disks 23 mm 16 mm 7 mm
- TDK Thermistor, NTC Type, Leaded and Coated Disks 18 mm 31 mm 7 mm
- TDK Thermistor, NTC Type 10 Ω, Leaded and Coated Disks 18 mm 11 mm 6 mm
- TDK Thermistor, NTC Type 10 Ω, Leaded and Coated Disks 13 mm 8.5 mm 6 mm
- TDK Thermistor, NTC Type 120 Ω, Leaded and Coated Disks 16 mm 11.5 mm 6 mm