Vishay NTC Thermistor, NTC Type 100 kΩ, 0805 800 μm 2 mm 1.25 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
179-3860
제조사 부품 번호:
NTCS0805E3104JMT
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

NTC Thermistor

Series

NTC

Temperature Coefficient Type

NTC

Thermal Coefficient

-2%/K

Packaging

Tape & Reel

Thermal Time Constant

10s

Mount Type

PCB

Automotive Standard

No

Tolerance ±

5%

Application

Control, Sensing, Compensation, Temperature Measurement

Package/Case

0805

Maximum Power Rating

210mW

Resistance at 25°C

100kΩ

Pin Count

2

Standards/Approvals

UL, RoHS

Length

2mm

Termination Style

Radial

Depth

1.25mm

Height

800μm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

해당 안됨

COO (Country of Origin):
IL
SMD 0805, Glass Protected NTC Thermistors

FEATURES

TCR ranging from -6 %/K at -40 °C to -2 %/K at 150 °C

Tolerance on R25 down to 1 %, and on B25/85 down to 1 %

Suitable for wave or reflow soldering

APPLICATIONS

Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:

Battery chargers

Power suppliers

관련된 링크들