Vishay Thermistor, PTC Type 500 Ω, 0805 450 μm 2 mm 1.25 mm
- RS 제품 번호:
- 179-3852
- 제조사 부품 번호:
- PTS080501B500RP100
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 179-3852
- 제조사 부품 번호:
- PTS080501B500RP100
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Thermistor | |
| Series | PTS | |
| Temperature Coefficient Type | PTC | |
| Packaging | Tape & Reel | |
| Tolerance ± | 0.3% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Electronic Data Processing, Voltage, Consumer Electronics, Temperature Protection, Overload Current | |
| Package/Case | 0805 | |
| Resistance at 25°C | 500Ω | |
| Depth | 1.25mm | |
| Length | 2mm | |
| Height | 450μm | |
| Standards/Approvals | IEC 60751 | |
| Termination Style | Solder | |
| Maximum Operating Temperature | 155°C | |
| Minimum Operating Temperature | -55°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Thermistor | ||
Series PTS | ||
Temperature Coefficient Type PTC | ||
Packaging Tape & Reel | ||
Tolerance ± 0.3% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Electronic Data Processing, Voltage, Consumer Electronics, Temperature Protection, Overload Current | ||
Package/Case 0805 | ||
Resistance at 25°C 500Ω | ||
Depth 1.25mm | ||
Length 2mm | ||
Height 450μm | ||
Standards/Approvals IEC 60751 | ||
Termination Style Solder | ||
Maximum Operating Temperature 155°C | ||
Minimum Operating Temperature -55°C | ||
해당 안됨
- COO (Country of Origin):
- DE
Platinum SMD Flat Chip Temperature Sensor
FEATURES
Standardized characteristics
Advanced thin film technology
Short reaction times down to t0.9 ≤ 2 s (in air)
관련된 링크들
- Vishay Thermistor, PTC Type 500 Ω, 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor 100 Ω, 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor, Linear PTC Type 560 Ω, 0805 0.45 mm 2 mm 1.25 mm
- Vishay Thermistor, Linear PTC Type 1.2 kΩ, 0805 0.45 mm 2 mm 1.25 mm
- TDK PTC Thermistor, PTC Type, 0805 0.8 mm 2 mm 1.25 mm
- Vishay PTC Thermistor, PTC Type 500 Ω 5.5 mm 5 mm
- Vishay Thermistor 100 Ω, 0603 0.45 mm 1.55 mm 0.85 mm
- TDK Thermistor, PTC Type 680 Ω, 0805 0.8 mm 2 mm 1.25 mm