Vishay NTC Thermistor, NTC Type 100 kΩ, 0402 500 μm 1 mm 500 μm
- RS 제품 번호:
- 179-3790
- 제조사 부품 번호:
- NTCS0402E3104FHT
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 179-3790
- 제조사 부품 번호:
- NTCS0402E3104FHT
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | NTC Thermistor | |
| Series | NTCS0402E3T | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -2%/K | |
| Thermal Time Constant | 5s | |
| Packaging | Tape & Reel | |
| Tolerance ± | 1% | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Application | Compensation, Sensing, Control, Temperature Measurement | |
| Package/Case | 0402 | |
| Maximum Power Rating | 70mW | |
| Resistance at 25°C | 100kΩ | |
| Pin Count | 2 | |
| Depth | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS, UL | |
| Height | 500μm | |
| Termination Style | Radial | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type NTC Thermistor | ||
Series NTCS0402E3T | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -2%/K | ||
Thermal Time Constant 5s | ||
Packaging Tape & Reel | ||
Tolerance ± 1% | ||
Mount Type PCB | ||
Automotive Standard No | ||
Application Compensation, Sensing, Control, Temperature Measurement | ||
Package/Case 0402 | ||
Maximum Power Rating 70mW | ||
Resistance at 25°C 100kΩ | ||
Pin Count 2 | ||
Depth 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS, UL | ||
Height 500μm | ||
Termination Style Radial | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
해당 안됨
- COO (Country of Origin):
- IL
SMD 0402, Glass Protected NTC Thermistors
FEATURES
TCR ranging from -6.5 %/K at -40 °C to -2 %/K at 150 °C
Tolerance on R25 down to 1 %
Suitable for wave or reflow soldering
APPLICATIONS
Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications. Examples are:
Battery chargers
Power suppliers
관련된 링크들
- Vishay NTC Thermistor, NTC Type 100 kΩ, 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor, NTC Type 68 kΩ, 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor, NTC Type 10 kΩ, 0402 0.5 mm 1 mm 0.5 mm
- Vishay NTC Thermistor, NTC Type 100 kΩ, 0805 0.8 mm 2 mm 1.25 mm
- Vishay NTC Thermistor, Negative Temperature Coefficient Type 10000 Ω, 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor, NTC Type 100 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor IC, NTC Type 100 Ω, 0805 1.6 mm
- Vishay Thermistor IC, NTC Type 100 Ω, 0603 1.6 mm