Honeywell Technologies Humidity Sensor 1 Ω, TO-5 20.6 mm 8.26 mm 6.6 mm
- RS 제품 번호:
- 177-5954
- 제조사 부품 번호:
- HIH-4602-C
- 제조업체:
- Honeywell
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 177-5954
- 제조사 부품 번호:
- HIH-4602-C
- 제조업체:
- Honeywell
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Honeywell | |
| Product Type | Humidity Sensor | |
| Resistance at 25°C | 1 Ω | |
| Package/Case | TO-5 | |
| Height | 20.6 mm | |
| Length | 8.26 mm | |
| Depth | 6.6 mm | |
| Accuracy | ±3.5 % | |
| Application | Industrial Temperature Sensors | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Lead Wire | |
| Packaging | Tape & Reel | |
| Series | HIH-4602 | |
| Standards/Approvals | UL 1434, RoHS, E137188 | |
| Thermal Time Constant | 50 s | |
| 모두 선택 | ||
|---|---|---|
브랜드 Honeywell | ||
Product Type Humidity Sensor | ||
Resistance at 25°C 1 Ω | ||
Package/Case TO-5 | ||
Height 20.6 mm | ||
Length 8.26 mm | ||
Depth 6.6 mm | ||
Accuracy ±3.5 % | ||
Application Industrial Temperature Sensors | ||
Automotive Standard No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Lead Wire | ||
Packaging Tape & Reel | ||
Series HIH-4602 | ||
Standards/Approvals UL 1434, RoHS, E137188 | ||
Thermal Time Constant 50 s | ||
- COO (Country of Origin):
- MX
Honeywell Thermistor, -40°C to +85°C, +3.5%RH Accuracy - HIH-4602-A/C Series - HIH-4602-C
Use just one unit to measure both relative humidity and temperature with this thermistor from Honeywell. It features a TO-5 housing with a stainless steel filter for durability and resistance to corrosion. A high accuracy of ±3.5%RH means you GET precise results. For added versatility, you can also use this thermistor to measure dew point and other parameters.
Features & Benefits
• Wide operating temperature range of -40°C to +85°C makes it suitable for use in demanding industrial environments
• Supply voltage range of 4 to 5.8V DC for use in low-power systems
Applications
• Printers
• Weather stations
• HVAC systems
What's a TO-5 housing?
A TO-5 (transistor outline) housing is a type of metal semiconductor housing that consists of a cap and leads. It helps to dissipate heat and protect internal components against damage.
HIH-4602-A/C Series Relative Humidity Sensors
The HIH-4602-A/C series relative humidity sensors combine both relative humidity and temperature sensing in a TO-5 housing with a hydrophobic sintered stainless steel filter.,The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip signal conditioning.
Near linear voltage output vs % RH
Laser trimmed interchangeability
Enhanced accuracy, fast response
Chemically resistant
Stable, low drift performance
Built-in static protection
Often Ideal for dew point and absolute moisture measurements
관련된 링크들
- Honeywell Technologies Humidity Sensor 1 Ω, TO-5 20.6 mm 8.26 mm 6.6 mm
- Honeywell Technologies HIH Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-SPI, ±4.5 %,
- Honeywell Technologies HIH6100 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-SPI, ±5 %,
- Honeywell Technologies HIH Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-SPI, ±3 %, 8-Pin
- Honeywell Technologies HIH Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-SPI, ±2 %, 8-Pin
- Honeywell Technologies HIH Series, Digital, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C,
- Honeywell Technologies HIH8000 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C,
- Honeywell Technologies HIH-6000 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-SPI, ±4.5 %,