RS PRO Thermistor, NTC Type 5 kΩ 63.5 mm 63.5 mm 2.4 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 10% 할인 받기

View bulk pricing options

Subtotal (1 Box of 100 units)*

₩323,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
100 - 400₩3,234.00₩323,340.00-
500 +₩2,910.00₩291,000.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
169-1866
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Thermistor

Temperature Coefficient Type

NTC

Thermal Coefficient

-4%/°C

Thermal Time Constant

10s

Automotive Standard

No

Mount Type

Surface

Tolerance ±

0.9%

Application

Compensation, Temperature Measurement, Control

Accuracy

±0.2°C

Maximum Power Rating

75mW

Resistance at 25°C

5kΩ

Standards/Approvals

No

Diameter

8μm

Length

63.5mm

Termination Style

Bare Tinned 180 Alloy Lead Wire

Depth

2.4mm

Height

63.5mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-80°C

COO (Country of Origin):
CN

RS PRO Thermistor, 5kΩ Resistance, NTC Type, 2.4 x 63.5mm


Upgrade your temperature sensing and control game with RS PRO NTC Thermistors. Designed for precision and reliAbility, these high-quality thermistors are perfect for a wide range of applications. Whether you need to monitor temperature in industrial processes, HVAC systems, or electronic devices, our thermistors have got you covered. With their Ability to accurately measure temperature by analysing the change in resistance, you can Trust RS PRO NTC Thermistors to provide accurate and dependable results every time.

Why Would You Choose NTC Thermistors?


NTC (Negative Temperature Coefficient) thermistor is a type of resistor whose resistance decreases as its temperature increases. Overall, NTC thermistors are valued for their sensitivity to temperature changes, making them useful in numerous industries where precise temperature monitoring or control is crucial.

Features and Benefits


  • Interchangeability to ±0.1⁰C

  • High sensitivity greater than -4%/°C at 25°C

  • Suitable for temperature measurement, control, and compensation

  • High reliability and stability over interchangeable range

  • Resin coated for good mechanical strength and resistance to solvents

  • 0.008” (0.2mm) dia. Bare tinned 180 alloy lead-wires

  • Applications


    NTC thermistors are used in various devices such as;

  • Thermostats

  • Temperature Sensors

  • Power Supplies

  • Automotive systems for temperature monitoring in engines and HVAC systems

  • RS PRO NTC Thermistors


    관련된 링크들