TDK Thermistor, PTC Type 25 Ω, Leaded Disks 10 mm 35 mm 3.5 mm
- RS 제품 번호:
- 167-8578
- 제조사 부품 번호:
- B59980C0080A070
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2000개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 1000 units)*
₩804,000.00
일시적 품절
- 2027년 6월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 1000 - 1000 | ₩804.00 | ₩803,200.00 | - |
| 2000 - 3000 | ₩788.00 | ₩787,200.00 | 1% |
| 4000 + | ₩772.00 | ₩771,400.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 167-8578
- 제조사 부품 번호:
- B59980C0080A070
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Series | B599 | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | PTC | |
| Mount Type | PCB | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 25% | |
| Application | Short Circuit Protection, Overcurrent Protection | |
| Package/Case | Leaded Disks | |
| Pin Count | 2 | |
| Resistance at 25°C | 25Ω | |
| Termination Style | Lead Free Terminal | |
| Depth | 3.5mm | |
| Diameter | 22mm | |
| Height | 10mm | |
| Standards/Approvals | RoHS-Compatible, VDE 104843 E, UL 1434 | |
| Length | 35mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Series B599 | ||
Product Type Thermistor | ||
Temperature Coefficient Type PTC | ||
Mount Type PCB | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 25% | ||
Application Short Circuit Protection, Overcurrent Protection | ||
Package/Case Leaded Disks | ||
Pin Count 2 | ||
Resistance at 25°C 25Ω | ||
Termination Style Lead Free Terminal | ||
Depth 3.5mm | ||
Diameter 22mm | ||
Height 10mm | ||
Standards/Approvals RoHS-Compatible, VDE 104843 E, UL 1434 | ||
Length 35mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||

Epcos Overload Protection B59xxx Series
Protection against current overload and short-circuit
Coated thermistor disk
Manufacturers logo and type designation stamped on in yellow
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Approvals
UL recognised component up to 265V for all types
관련된 링크들
- TDK Thermistor, PTC Type 25 Ω, Leaded Disks 10 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 45 Ω, Leaded Disks 12.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 70 Ω, Leaded Disks 7.5 mm 35 mm 5 mm
- TDK Thermistor, PTC Type 3.7 Ω, Leaded Disks 25.5 mm 22 mm 5 mm
- TDK PTC PTC Thermistor, 80 °C Max
- TDK Thermistor, PTC Type 25 Ω 22.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 55 Ω 7.5 mm 35 mm 3.5 mm
- TDK Thermistor, PTC Type 25 Ω, Disk 12.5 mm 9 mm 5 mm