TE Connectivity Thermistor, NTC Type 30 kΩ, 0805 500 μm 2 mm 1.25 mm
- RS 제품 번호:
- 163-8777
- 제조사 부품 번호:
- NTC0805J30K
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 163-8777
- 제조사 부품 번호:
- NTC0805J30K
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Resistance at 25°C | 30 kΩ | |
| Package/Case | 0805 | |
| Height | 500 μm | |
| Length | 2 mm | |
| Depth | 1.25 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Power Rating | 125 mW | |
| Minimum Operating Temperature | -55 °C | |
| Series | NTC | |
| Thermal Time Constant | 4 s | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Resistance at 25°C 30 kΩ | ||
Package/Case 0805 | ||
Height 500 μm | ||
Length 2 mm | ||
Depth 1.25 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Power Rating 125 mW | ||
Minimum Operating Temperature -55 °C | ||
Series NTC | ||
Thermal Time Constant 4 s | ||
NTC0805 Series SMD
NTC chip thermistors offering a high thermal sensitivity in a standard 0805 case size
Suitable for temperature compensating circuits and other applications requiring a resistance that varies according to the ambient temperature
The thermistor should be derated linearly from 100% at 55°C to zero at 125°C
These components are supplied unmarked, on 8mm wide tape
Optimum working dissipation 1mW
Dimensions L.2, W.1.25
관련된 링크들
- TE Connectivity Thermistor, NTC Type 30 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 10 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 150 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 20 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 100 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 3 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 5 kΩ, 0805 0.5 mm 2 mm 1.25 mm
- TE Connectivity Thermistor, NTC Type 1 kΩ, 0805 0.5 mm 2 mm 1.25 mm