TDK NTC Thermistor, 10kΩ Resistance, NTC Type, 1005, 1 x 0.5 x 0.5mm

대량 구매 할인 받기

200개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 pack of 100 units)*

₩10,400.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 7,000 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
100 - 100₩104.00₩10,320.00-
200 - 900₩100.00₩10,060.003%
1000 - 4900₩98.00₩9,820.005%
5000 +₩96.00₩9,560.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-3029
제조업체:
TDK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TDK

COO (Country of Origin):
JP
NTC (Negative Temperature Coefficient) Thermistors are manufactured from sintered metal oxides. Each thermistor consists of a combination of two to four of the following materials: Manganese, Nickel, Cobalt and Copper. NTC thermistors are semiconductor resistors that exhibit decreasing resistance characteristics with increasing temperature. TDK thermistors have low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.

Small sized 0603 type
Lead (Pb) free product
Wide range of resistances
Attains less than low floating capacitance in the high frequency region

관련된 링크들