RS PRO Thermal Interface Sheet, 1 mm Thick, 4 W/mK, 150 mm, 150mm, Non-Silicone
- RS 제품 번호:
- 915-6092
- 제조업체:
- RS PRO
대량 구매 할인 받기
25개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩46,520.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩46,520.00 | - |
| 25 - 49 | ₩44,660.00 | 3% |
| 50 - 99 | ₩42,800.00 | 7% |
| 100 - 499 | ₩41,860.00 | 10% |
| 500 + | ₩34,460.00 | 25% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 915-6092
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 1mm | |
| Thermal Conductivity | 4W/mK | |
| Trade Name | Thermal Gap Pad | |
| Conductive Material | Non-Silicone | |
| Hardness | Shore OO 30 | |
| Length | 150mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 150mm | |
| Colour | Blue | |
| Series | RS PRO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Thermal Interface Sheet | ||
Thickness 1mm | ||
Thermal Conductivity 4W/mK | ||
Trade Name Thermal Gap Pad | ||
Conductive Material Non-Silicone | ||
Hardness Shore OO 30 | ||
Length 150mm | ||
Standards/Approvals RoHS, REACH | ||
Width 150mm | ||
Colour Blue | ||
Series RS PRO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
RS Thermal Interface Non-Silicone Gel Pads
These gel type non-silicone thermal interface pads offer high performance and come in a multitude of thermal conductivity ratings and thicknesses. They are ultra-soft and have a natural tack making instillation simple and widening their potential scope of applications.
Potential Applications
Displays, lighting protection
PDP TV, LCD CCFL and LCD LED display backlight, LED signage, projectors and new display technology.
Consumer and industrial electronics
Mobile telephones, communication base stations, laptops, notebooks, computer servers, hand held gaming devices, memory modules, CPU modules, amplifiers, batteries and DC to DC converter power supplies.
Automotive electronics
Engine management, electronic suspension, braking systems, communication and multimedia systems, comfort convenience features, vehicle lighting, vehicle controls, hybrid vehicle battery thermal management, electric vehicle thermal management.
Features
Low contact resistance
NO Low MW siloxane
Super soft
High compressibility
Very good thermal conductivity
Compliancy, high compressibility
Natural tack
Low oil bleed- long term stability
Electrical insulation
관련된 링크들
- RS PRO Thermal Interface Sheet, 3 mm Thick, 4 W/mK, 150 mm, 150mm, Non-Silicone
- RS PRO Thermal Interface Sheet, 2 mm Thick, 2 W/mK, 150 mm, 150mm, Non-Silicone
- RS PRO Thermal Interface Sheet, 1 mm Thick, 2 W/mK, 150 mm, 150mm, Non-Silicone
- RS PRO Thermal Interface Sheet, 1 mm Thick, 4 W/mK, 150 mm, 150mm, Non-Silicone
- RS PRO Thermal Interface Sheet, 3 mm Thick, 2 W/mK, 150 mm, 150mm, Non-Silicone
- RS PRO Thermal Interface Sheet, 2 mm Thick, 4 W/mK, 150 mm, 150mm, Non-Silicone
- RS PRO Thermal Interface Sheet, 1.5 mm Thick, 2 W/mK, 150 mm, 150mm, Non-Silicone
- RS PRO Thermal Interface Sheet, 2.5 mm Thick, 4 W/mK, 150 mm, 150mm, Non-Silicone