Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad, 160 μm Thick, 25 mm, 25mm,

대량 구매 할인 받기

20개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 pack of 4 units)*

₩19,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
4 - 16₩4,890.00₩19,560.00-
20 - 36₩4,690.00₩18,760.004%
40 - 96₩4,500.00₩18,000.007%
100 +₩4,416.00₩17,660.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
906-2745
Distrelec 제품 번호:
304-44-404
제조사 부품 번호:
ILA-TIM-CLUSTER-25X25-2A.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

Thermal Interface Pad

Thickness

160μm

Self-Adhesive

Yes

Trade Name

TIM

Hardness

Shore A 90

Conductive Material

Graphite

Length

25mm

Standards/Approvals

ASTM D412, ASTM D257, ASTM E595, ASTM D5470, ASTM D2240, UL Flammability rating 94 VO, ASTM D624, ASTM D150

Width

25mm

Colour

Cream

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

155°C

Series

ILA-TIM-XXXX-YY

COO (Country of Origin):
GB

ILS Thermal Interface Materials (TIM) - LED Clusters


The ILA-TIM-CLUSTER series, from Intelligent LED Solutions, are a family of thermal heat pads designed specifically for LED clusters. They are available in two sizes with non-adhesive or single/double sided adhesive options.

Features of the ILA-TIM-CLUSTER single-sided and non-adhesive:

Colour: pewter

0.13mm thick

Temperature range: -240°C to +300°C

Features of the ILA-TIM-CLUSTER double-sided:

Colour: cream

0.16mm thick

Temperature range: -240°C to +300°C

Thermal Interface Materials, Intelligent LED Solutions


The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.

Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

관련된 링크들