i-Autoc KTP Series Self-Adhesive Thermal Interface Pad, 150 μm Thick, 2 W/mK, 57.5 mm, Graphite

Subtotal (1 unit)*

₩1,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 172 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
903-2949
제조사 부품 번호:
KTP-0
제조업체:
i-Autoc
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

i-Autoc

Product Type

Thermal Interface Pad

Thickness

150μm

Thermal Conductivity

2W/mK

Self-Adhesive

Yes

Conductive Material

Graphite

Length

57.5mm

Standards/Approvals

RoHS Compliant

Colour

Black

Minimum Operating Temperature

60°C

Maximum Operating Temperature

180°C

Series

KTP

COO (Country of Origin):
CN

KTP Series Thermal Pad


This solid state relay thermal pad is self adhesive on one side and made of a Silicon resin / glass fiber. The KTP –(A) is suitable for KSI and KSJ single phase relays. The KPT-1(A) is suitable for KMS, KMT, KMTY, KSQ and KSQC three phase relays.

Low thermal resistance

KTP-0(A) for single phase relays Series KSI and KSJ

KTP-1(A) for three phase relays Series KMS, KMT, KMTY, KSQ and KSQC.

Adhesive on one side

Made from silicon resin / glass fiber

Flame rating V-O

Colour - black

I-Autoc Thermal Pad KTP Series Solid State Relay Accessory


Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

관련된 링크들