Bergquist Self-Adhesive Thermal Interface Sheet, 0.08 in Thick, 0.9 W/mK, 100 mm, 100mm, Polymer
- RS 제품 번호:
- 752-4812
- 제조사 부품 번호:
- GP1000SF-0.080-02-00-100x100
- 제조업체:
- Bergquist
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 752-4812
- 제조사 부품 번호:
- GP1000SF-0.080-02-00-100x100
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.08in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Hardness | Shore OO 40 | |
| Conductive Material | Polymer | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Length | 100mm | |
| Colour | Green | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -60°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.08in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Hardness Shore OO 40 | ||
Conductive Material Polymer | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Length 100mm | ||
Colour Green | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- US
Gap Pad® 1000SF
Gap Pad® 1000SF is a thermally conductive, electrically insulating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with high standoff and flatness tolerances. Gap Pad® 1000SF is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides of the material. The topside has reduced tack for ease of handling. Typical applications include digital disk drives/CD-ROM, automotive modules and fibre optics modules.
Thermal conductivity: 0.9 W/m-K
No silicone outgassing
No silicone extraction
Reduced tack on one side to aid in application assembly
Electrically isolating
관련된 링크들
- Bergquist Self-Adhesive Thermal Interface Sheet, 0.08 in Thick, 2 W/mK, 100 mm, 100mm, Gap Pad 2200SF
- Bergquist GP1000SF Series Self-Adhesive Thermal Interface Sheet, 0.51 mm Thick, 0.9 W/mK, 100 mm, 100mm, Polymer
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet, 3.175 mm Thick, 2 W/mK, 100 mm, 100mm, Gap Pad 2200SF
- Bergquist GP1000SF Series Self-Adhesive Thermal Interface Sheet, 3.175 mm Thick, 0.9 W/mK, 200 mm, 100mm, Polymer
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet, 3.175 mm Thick, 2 W/mK, 200 mm, 100mm, Gap Pad 2200SF
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet, 0.08 in Thick, 3 W/mK, 100 mm, 100mm, Gap Pad 3000S30
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet, 0.254 mm Thick, 2.4 W/mK, 200 mm, 100mm, Gap Pad
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.508 mm Thick, 2 W/mK, 100 mm, 100mm, Gap Pad 2000S40