Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet, 4.06 mm Thick, 2.4 W/mK, 200 mm, 100mm, Gap Pad
- RS 제품 번호:
- 752-4799
- 제조사 부품 번호:
- GP2500S20-0.160-02-00-200x100
- 제조업체:
- Bergquist
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 752-4799
- 제조사 부품 번호:
- GP2500S20-0.160-02-00-200x100
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Series | GP2500S20 | |
| Self-Adhesive | Yes | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 4.06 mm | |
| Thermal Conductivity | 2.4 W/mK | |
| Length | 200 mm | |
| Width | 100 mm | |
| Conductive Material | Gap Pad 2500S20 | |
| Colour | Light Yellow | |
| Hardness | Shore OO 20 | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | -60 °C | |
| Standards/Approvals | RoHS | |
| Trade Name | Gap Pad 2500S20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Series GP2500S20 | ||
Self-Adhesive Yes | ||
Product Type Thermal Interface Sheet | ||
Thickness 4.06 mm | ||
Thermal Conductivity 2.4 W/mK | ||
Length 200 mm | ||
Width 100 mm | ||
Conductive Material Gap Pad 2500S20 | ||
Colour Light Yellow | ||
Hardness Shore OO 20 | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature -60 °C | ||
Standards/Approvals RoHS | ||
Trade Name Gap Pad 2500S20 | ||
- COO (Country of Origin):
- US
Bergquist Gap Pad® 2500S20
Bergquist Gap Pad® 2500S20 is a thermally conductive, reinforced material rated at a thermal conductivity of 2.4 W/m-K. The material is a filled-polymer material yielding extremely soft, elastic characteristics. The material is reinforced to provide easy handling and converting, added electrical isolation and tear resistance. Berqquist Gap Pad® 2500S20 is well suited for low-pressure applications that typically use fixed standoff or clip mounting. The material maintains a conformable, yet elastic nature that allows for excellent interfacing and wet-out characteristics, even to surfaces with high roughness and/or topography. Bergquist Gap Pad® 2500S20 is offered with inherent natural tack on both sides of the material allowing for stick-in-place characteristics during application assembly. The material is supplied with protective liners on both sides. The top side has reduced tack for ease of handling. Typical applications include between processors and heat sinks, between graphics chips and heat sinks, DVD and CD-ROM electronics cooling and areas where heat needs to be transferred to a frame, chassis or other type of heat spreader.
Thermal conductivity: 2.4 W/m-K
Low "S-Class" thermal resistance at ultra-low pressures
Ultra conformable, gel-like modulus
Designed for low-stress applications
Fibreglass reinforced for puncture, shear and tear resistance
관련된 링크들
- Bergquist GP2500 Series Self-Adhesive Thermal Interface Sheet, 0.125 in Thick, 2.7 W/mK, 200 mm, 100mm, Gap Pad 2500
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet, 0.2 in Thick, 2.4 W/mK, 100 mm, 100mm, Gap Pad 2500S20
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet, 0.08 in Thick, 2.4 W/mK, 200 mm, 100mm, Gap Pad
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet, 0.04 in Thick, 2.4 W/mK, 200 mm, 100mm, Gap Pad
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet, 0.02 in Thick, 2.4 W/mK, 200 mm, 100mm, Gap Pad
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet, 6.35 mm Thick, 2.4 W/mK, 100 mm, 100mm, Gap Pad
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Interface Sheet, 0.125 in Thick, 2.4 W/mK, 100 mm, 100mm,
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad, 1 mm Thick, 2.4 W/mK, 100 mm, 100mm, Fibreglass Reinforced