Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet, 0.06 in Thick, 5 W/mK, 4 in, 4in, Gap Pad 5000S35
- RS 제품 번호:
- 707-3430
- 제조사 부품 번호:
- GP5000S35-0.060-02-0404
- 제조업체:
- Bergquist
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩117,620.00
일시적 품절
- 2027년 1월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩117,620.00 |
| 25 - 49 | ₩112,920.00 |
| 50 - 99 | ₩108,200.00 |
| 100 + | ₩105,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 707-3430
- 제조사 부품 번호:
- GP5000S35-0.060-02-0404
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.06in | |
| Thermal Conductivity | 5W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Gap Pad 5000S35 | |
| Conductive Material | Gap Pad 5000S35 | |
| Hardness | Shore OO 35 | |
| Standards/Approvals | RoHS | |
| Width | 4in | |
| Length | 4in | |
| Colour | Light Green | |
| Series | GP5000S35 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.06in | ||
Thermal Conductivity 5W/mK | ||
Self-Adhesive Yes | ||
Trade Name Gap Pad 5000S35 | ||
Conductive Material Gap Pad 5000S35 | ||
Hardness Shore OO 35 | ||
Standards/Approvals RoHS | ||
Width 4in | ||
Length 4in | ||
Colour Light Green | ||
Series GP5000S35 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- US
Gap Pad® 5000S35
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available means that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
관련된 링크들
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet, 0.04 in Thick, 5 W/mK, 4 in, 4in, Gap Pad 5000S35
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet, 0.1 in Thick, 5 W/mK, 101.6 mm, 101.6mm, Gap Pad
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet, 0.125 in Thick, 5 W/mK, 101.6 mm, 101.6mm, Gap Pad
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet, 0.06 in Thick, 5 W/mK, 203.2 mm, 101.6mm, Gap Pad
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet, 0.508 mm Thick, 5 W/mK, 101.6 mm, 101.6mm, Gap Pad
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet, 0.04 in Thick, 5 W/mK, 203.2 mm, 101.6mm, Gap Pad
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet, 0.508 mm Thick, 5 W/mK, 203.2 mm, 101.6mm, Gap Pad
- Bergquist HC5000 Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 5 W/mK, 8 in, 16in, Silicone