Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.125 in Thick, 2 W/mK, 200 mm, 100mm, Gap Pad 2000S40
- RS 제품 번호:
- 491-4111
- 제조사 부품 번호:
- GP2000S40-0.125-02-00-200X100
- 제조업체:
- Bergquist
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩368,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩228,420.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 99 | ₩228,420.00 | - |
| 100 - 249 | ₩224,740.00 | ₩368,000.00 |
| 250 - 499 | ₩221,060.00 | ₩1,840,000.00 |
| 500 + | ₩217,380.00 | ₩5,520,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 491-4111
- 제조사 부품 번호:
- GP2000S40-0.125-02-00-200X100
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.125in | |
| Thermal Conductivity | 2W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Gap Pad 2000S40 | |
| Hardness | Shore OO 30 | |
| Conductive Material | Gap Pad 2000S40 | |
| Standards/Approvals | RoHS | |
| Length | 200mm | |
| Width | 100mm | |
| Colour | Grey | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -60°C | |
| Series | GP2000S40 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.125in | ||
Thermal Conductivity 2W/mK | ||
Self-Adhesive Yes | ||
Trade Name Gap Pad 2000S40 | ||
Hardness Shore OO 30 | ||
Conductive Material Gap Pad 2000S40 | ||
Standards/Approvals RoHS | ||
Length 200mm | ||
Width 100mm | ||
Colour Grey | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -60°C | ||
Series GP2000S40 | ||
- COO (Country of Origin):
- US
Gap Pad® 2000S40
Electrical insulators and thermal conductors
Adapted for electrical insulation and as thermal joints on assemblies of components where the height varies
The material has excellent elasticity
The thicknesses available mean that GAP Pads can be used when the texture of the surface varies
The Ultra Soft range has the same characteristics but is softer and more malleable
The GAP Pad XX00S series is designed for low pressure and stress applications
관련된 링크들
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.125 in Thick, 2 W/mK, 100 mm, 100mm, Gap Pad 2000S40
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.04 in Thick, 2 W/mK, 200 mm, 100mm, Gap Pad 2000S40
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.08 in Thick, 2 W/mK, 200 mm, 100mm, Gap Pad 2000S40
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 508 μm Thick, 2 W/mK, 200 mm, 100mm, Gap Pad 2000S40
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.04 in Thick, 2 W/mK, 100 mm, 100mm, Gap Pad 2000S40
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.08 in Thick, 2 W/mK, 100 mm, 100mm, Gap Pad 2000S40
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.08 in Thick, 2 W/mK, 203.2 mm, 406.4mm, Gap Pad
- Bergquist GP2000S40 Series Self-Adhesive Thermal Interface Sheet, 0.04 in Thick, 2 W/mK, 203.2 mm, 406.4mm, Gap Pad