Bergquist Hi-Flow 625 Series Self-Adhesive Thermal Interface Pad, 130 μm Thick, 0.88 W/mK, 25 mm, 19mm, Thermally

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 50 units)*

₩77,900.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 300 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
50 - 1200₩1,558.00₩77,900.00
1250 - 2450₩1,496.00₩74,780.00
2500 +₩1,434.00₩71,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
362-9676
제조사 부품 번호:
HF625-0.005-AC-104
제조업체:
Bergquist
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bergquist

Product Type

Thermal Interface Pad

Thickness

130μm

Thermal Conductivity

0.88W/mK

Self-Adhesive

Yes

Trade Name

HI-FLOW625

Conductive Material

Thermally Conductive Phase Change Compound

Width

19mm

Length

25mm

Standards/Approvals

ASTM D5470, ASTM D 882A, ASTM D257, ASTM D149, ASTM D 374, ASTM D1876, ASTM D150

Colour

Green

Maximum Operating Temperature

150°C

Series

Hi-Flow 625

Minimum Operating Temperature

-30°C

COO (Country of Origin):
US

HI-FLOW phase change product


The HI-FLOW flexible replaces thermal grease. Flexible substrate on aluminium with thermal conduction properties equivalent to those of thermal grease without its drawbacks during production.

HI-FLOW 625 provides excellent thermal contact between 2 surfaces and insulation up to 4,000 V.

Products available in dry version (DRY terminals or terminals with one face coated with thermal acrylic adhesive for easy positioning (AC terminals)

관련된 링크들