Bergquist SP400 Series Self-Adhesive Thermal Interface Pad, 178 μm Thick, 0.9 W/mK, 28.96 mm, 20.57mm, Fibreglass
- RS 제품 번호:
- 283-3644
- 제조사 부품 번호:
- SP400-0.007-AC-122
- 제조업체:
- Bergquist
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩74,000.00
일시적 품절
- 2027년 1월 11일 부터 150 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 - 1200 | ₩1,480.00 | ₩74,040.00 |
| 1250 - 2450 | ₩1,436.00 | ₩71,820.00 |
| 2500 - 4950 | ₩1,394.00 | ₩69,660.00 |
| 5000 + | ₩1,350.00 | ₩67,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-3644
- 제조사 부품 번호:
- SP400-0.007-AC-122
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Interface Pad | |
| Thickness | 178μm | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Sil-Pad 400 | |
| Hardness | Shore A 85 | |
| Conductive Material | Fibreglass | |
| Width | 20.57mm | |
| Standards/Approvals | RoHS | |
| Length | 28.96mm | |
| Colour | Grey | |
| Minimum Operating Temperature | -60°C | |
| Series | SP400 | |
| Maximum Operating Temperature | 180°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Interface Pad | ||
Thickness 178μm | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Trade Name Sil-Pad 400 | ||
Hardness Shore A 85 | ||
Conductive Material Fibreglass | ||
Width 20.57mm | ||
Standards/Approvals RoHS | ||
Length 28.96mm | ||
Colour Grey | ||
Minimum Operating Temperature -60°C | ||
Series SP400 | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- US
Sil-Pad 400 Insulators
The Sil-Pad 400s are silicon rubber and fibreglass-based insulators
This flame retardant material is designed to act as a thermo-conductive insulator
They have excellent mechanical and physical characteristics
They are resistant to cleaning products
The fibreglass reinforcement provides excellent resistance to perforation
The pliable surfaces provide a perfect surface contact as well as excellent thermal dissipation
The Sil-Pad 400s are non-toxic
Applications: used as an insulator between power devices and heatsinks
관련된 링크들
- Bergquist SP400 Series Self-Adhesive Thermal Interface Pad, 0.178 mm Thick, 0.9 W/mK, Fibreglass
- Bergquist SP400 Series Self-Adhesive Thermal Interface Pad, 0.178 mm Thick, 0.9 W/mK, 19.05 mm, 12.7mm, Fibreglass
- Bergquist SP400 Series Self-Adhesive Thermal Interface Pad, 0.178 mm Thick, 0.9 W/mK, 25.4 mm, 19.05mm, Fibreglass
- Bergquist SP400 Series Self-Adhesive Thermal Interface Pad, 0.178 mm Thick, 0.9 W/mK, 21.97 mm, 16.51mm, Fibreglass
- Bergquist SP400 Series Self-Adhesive Thermal Interface Sheet, 0.178 mm Thick, 0.9 W/mK, 12 in, 12in, Fibreglass
- Bergquist SP400 Series Self-Adhesive Thermal Interface Pad, 0.18 mm Thick, 0.9 W/mK, 11.1 mm, 7.92mm, Fibreglass
- Bergquist Sil-Pad 400 Series Self-Adhesive Thermal Interface Pad, 0.18 mm Thick, 0.9 W/mK, 21.97 mm, 16.51mm, Fibreglass
- Bergquist Sil-Pad 400 Series Self-Adhesive Thermal Interface Pad, 0.18 mm Thick, 0.9 W/mK, 41.91 mm, 28.96mm, Fibreglass