Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.015 in Thick, 2.4 W/mK, 16 in, 8in, Silicone
- RS 제품 번호:
- 282-6756
- 제조사 부품 번호:
- GAP PAD TGP 2400, 16in x 8in x 0.015 sh
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩150,258.00
일시적 품절
- 2027년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩150,258.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6756
- 제조사 부품 번호:
- GAP PAD TGP 2400, 16in x 8in x 0.015 sh
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.015in | |
| Thermal Conductivity | 2.4W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | TGP 2400 | |
| Conductive Material | Silicone | |
| Length | 16in | |
| Standards/Approvals | No | |
| Width | 8in | |
| Series | TGP 2400 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.015in | ||
Thermal Conductivity 2.4W/mK | ||
Self-Adhesive Yes | ||
Trade Name TGP 2400 | ||
Conductive Material Silicone | ||
Length 16in | ||
Standards/Approvals No | ||
Width 8in | ||
Series TGP 2400 | ||
제외
- COO (Country of Origin):
- US
The Bergquist Highly Conformable, Thermally Conductive, Reinforced S-Class Gap Filling Material. It is a thermally conductive, reinforced material rated at a thermal conductivity of 2.4 W/m-K . The material is a filled-polymer material yielding extremely soft, elastic characteristics. The material is reinforced to provide easy handling, converting, added electrical isolation and tear resistance.
Ultra conformable
Gel like modulus
Designed for low-stress applications
관련된 링크들
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.16 in Thick, 2.4 W/mK, 16 in, 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.2 in Thick, 2.4 W/mK, 16 in, 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 2.4 W/mK, 16 in, 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 2.4 W/mK, 16 in, 8in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 2.4 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 2.4 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.01 in Thick, 2.4 W/mK, 8 in, 16in, Silicone
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 2.4 W/mK, 8 in, 16in, Silicone