Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 0.9 W/mK, 8 in, 16in, Timber
- RS 제품 번호:
- 282-6723
- 제조사 부품 번호:
- GAP PAD TGP 1100SF, 8in x 16in x 0.125
- 제조업체:
- Bergquist
Subtotal (1 unit)*
₩454,746.00
일시적 품절
- 2027년 2월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩454,746.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6723
- 제조사 부품 번호:
- GAP PAD TGP 1100SF, 8in x 16in x 0.125
- 제조업체:
- Bergquist
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bergquist | |
| Product Type | Thermal Gap Pad | |
| Thickness | 0.125in | |
| Thermal Conductivity | 0.9W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Timber | |
| Standards/Approvals | No | |
| Width | 16in | |
| Length | 8in | |
| Series | 1100SF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bergquist | ||
Product Type Thermal Gap Pad | ||
Thickness 0.125in | ||
Thermal Conductivity 0.9W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Timber | ||
Standards/Approvals No | ||
Width 16in | ||
Length 8in | ||
Series 1100SF | ||
제외
- COO (Country of Origin):
- US
The Bergquist Thermally Conductive, Silicone-Free Gap Filling Material. It is a thermally conductive, electrically insulating, silicone-free polymer specially designed for silicone-sensitive applications. The material is ideal for applications with high standoff and flatness tolerances. It is reinforced for easy material handling and added durability during assembly. The material is available with a protective liner on both sides of the material. The topside has reduced tack for ease of handling.
No silicone outgassing
No silicone extraction
Reduced tack on one side to aid in application assembly
Electrically isolating
관련된 링크들
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad, 0.06 in Thick, 0.9 W/mK, 8 in, 16in, Timber
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 0.9 W/mK, 8 in, 16in, Timber
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad, 0.02 in Thick, 0.9 W/mK, 8 in, 16in, Timber
- Bergquist 1100SF Series Self-Adhesive Thermal Gap Pad, 0.08 in Thick, 0.9 W/mK, 16 in, 8in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 3 W/mK, 9 in, 18in, Timber
- Bergquist 2200SF Series Self-Adhesive Thermal Gap Pad, 0.125 in Thick, 2 W/mK, 16 in, 8in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.04 in Thick, 3 W/mK, 9 in, 18in, Timber
- Bergquist 3004SF Series Self-Adhesive Thermal Gap Pad, 0.1 in Thick, 3 W/mK, 18 in, 9in, Timber