Wurth Elektronik Thermal Interface Sheet, 37 μm Thick, 1800 W/mK, 297 mm, 210mm, Acrylic and Graphite

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 ₩559,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩3,726,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
100 - 400₩37,262.00₩3,726,120.00-
500 +₩36,144.00₩3,614,320.00₩559,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
242-0171
제조사 부품 번호:
4051210297017
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Product Type

Thermal Interface Sheet

Thickness

37μm

Thermal Conductivity

1800W/mK

Conductive Material

Acrylic and Graphite

Standards/Approvals

RoHS

Width

210mm

Length

297mm

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-40°C

Wurth Elektronik Thermal Interface Sheet, 1800W/mk Thermal Conductivity, 0.037mm Thickness - 4051210297017


This thermal Interface sheet is a thin heat-spreading medium designed to enhance thermal transfer between electronic components and cooling surfaces. It combines an acrylic Matrix with graphite to provide efficient lateral conduction while remaining compliant for close surface contact. The sheet functions across a wide temperature span and is suitable where a compact, low-profile thermal solution is required.

Features and Benefits:


• 1800W/mK thermal conductivity improves heat-dissipation efficiency
• 0.037mm thickness enables minimal gap filling and low-profile integration
• Acrylic and graphite composition delivers Planar heat-spreading performance
• -40 to 120°C operating range supports varied thermal environments
• RoHS approval ensures restricted-substance compliance for assemblies

Applications


• Suitable for Compact power-electronics cooling assemblies
• Ideal for heat spreaders in high-density circuit stacks
• Used with modules requiring ultra-thin thermal coupling
• Can be used for thermal management in consumer electronics

What are the material constituents and their role?


The sheet uses an acrylic binder combined with graphite to provide a compliant Matrix that facilitates lateral heat movement while maintaining surface conformability.

How does the temperature range affect deployment choices?


The -40 to 120°C range allows use in both low-temperature start-up conditions and elevated operating environments without material degradation.

What form factor is supplied for integration?


The product is supplied as a flat sheet sized 297 x 210mm suitable for cutting or trimming to required footprints.

Is the product compliant with substance regulations?


It carries RoHS approval, confirming it meets the restricted-substances criteria for electronic assemblies.

관련된 링크들