Wurth Elektronik WE-TGF Series Thermal Gap Pad, 1 mm Thick, 5 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- RS 제품 번호:
- 242-0156
- Distrelec 제품 번호:
- 302-53-101
- 제조사 부품 번호:
- 40115010
- 제조업체:
- Wurth Elektronik
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩30,800.00
일시적 품절
- 2026년 10월 05일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩30,800.00 |
| 5 - 9 | ₩29,500.00 |
| 10 + | ₩28,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 242-0156
- Distrelec 제품 번호:
- 302-53-101
- 제조사 부품 번호:
- 40115010
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Thermal Gap Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 5W/mK | |
| Trade Name | Würth Elektronik eiSos | |
| Conductive Material | Ceramic Filled Silicone Rubber | |
| Hardness | 35 Shore C | |
| Length | 100mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Width | 100mm | |
| Colour | White | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -50°C | |
| Series | WE-TGF | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Thermal Gap Pad | ||
Thickness 1mm | ||
Thermal Conductivity 5W/mK | ||
Trade Name Würth Elektronik eiSos | ||
Conductive Material Ceramic Filled Silicone Rubber | ||
Hardness 35 Shore C | ||
Length 100mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Width 100mm | ||
Colour White | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -50°C | ||
Series WE-TGF | ||
The Wurth Elektronik thermal pads or thermal gap pads are materials that provide a thermal interface between heatsinks and electronic devices. A thermal pad is particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Operating temperature range is -50 up to +150 °C
RoHS compliant
REACh approval conform
관련된 링크들
- Wurth Elektronik WE-TGF Series Thermal Gap Pad, 4 mm Thick, 4 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad, 2 mm Thick, 3 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad, 3 mm Thick, 5 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad, 2 mm Thick, 6 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad, 1 mm Thick, 6 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad, 2 mm Thick, 5 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad, 3 mm Thick, 6 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber
- Wurth Elektronik WE-TGF Series Thermal Gap Pad, 0.15 mm Thick, 5 W/mK, 100 mm, 100mm, Ceramic Filled Silicone Rubber