Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 250 μm Thick, 400 W/mK, 246 mm, 85mm, Graphite TIM

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
241-2248
제조사 부품 번호:
EYGR0925ZLWA
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Thermal Interface Pad

Thickness

250μm

Diameter

6mm

Thermal Conductivity

400W/mK

Self-Adhesive

Yes

Conductive Material

Graphite TIM

Length

246mm

Width

85mm

Standards/Approvals

RoHS

Colour

Grey

Minimum Operating Temperature

-55°C

Series

EYGR

Maximum Operating Temperature

400°C

COO (Country of Origin):
JP
The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.

85x246 mm sheet size

Thickness of sheet 250 μm

6 mm hole diameter

14 no.of holes

Excellent heat resistance and reliability

Cost saving and longer service life

관련된 링크들