Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 350 μm Thick, 200 W/mK, 180 mm, 90mm, Graphite TIM
- RS 제품 번호:
- 241-2245
- 제조사 부품 번호:
- EYGR0918ZRX2
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 241-2245
- 제조사 부품 번호:
- EYGR0918ZRX2
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Thermal Interface Pad | |
| Thickness | 350μm | |
| Diameter | 180mm | |
| Thermal Conductivity | 200W/mK | |
| Self-Adhesive | Yes | |
| Conductive Material | Graphite TIM | |
| Standards/Approvals | RoHS | |
| Length | 180mm | |
| Width | 90mm | |
| Colour | Grey | |
| Series | EYGR | |
| Maximum Operating Temperature | 400°C | |
| Minimum Operating Temperature | -55°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Thermal Interface Pad | ||
Thickness 350μm | ||
Diameter 180mm | ||
Thermal Conductivity 200W/mK | ||
Self-Adhesive Yes | ||
Conductive Material Graphite TIM | ||
Standards/Approvals RoHS | ||
Length 180mm | ||
Width 90mm | ||
Colour Grey | ||
Series EYGR | ||
Maximum Operating Temperature 400°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic thermal protection sheet consist of graphite Thermal Interface Material(TIM).It has very high compressibility as compared to standard PGS, which enables reducing the thermal resistance by following gap,warpage and distortion of targets/substrates.
90x180 mm sheet size
Thickness of sheet 350 μm
Excellent heat resistance and reliability
Cost saving and longer service life
관련된 링크들
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 0.35 mm Thick, 200 W/mK, 180 mm, 90mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 0.35 mm Thick, 200 W/mK, 180 mm, 180mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 0.25 mm Thick, 400 W/mK, 180 mm, 90mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 0.25 mm Thick, 400 W/mK, 246 mm, 85mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 0.35 mm Thick, 200 W/mK, 246 mm, 85mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 0.35 mm Thick, 200 W/mK, 120 mm, 60mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 0.25 mm Thick, 400 W/mK, 120 mm, 60mm, Graphite TIM
- Panasonic EYGR Series Self-Adhesive Thermal Interface Pad, 0.25 mm Thick, 400 W/mK, 180 mm, 180mm, Graphite TIM