Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad, 7 μm Thick, 240 W/mK, 38 mm, 38mm,

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 2 units)*

₩10,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
2 - 8₩5,380.00₩10,760.00
10 - 18₩5,250.00₩10,500.00
20 +₩5,120.00₩10,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-5192
제조사 부품 번호:
ILA-TIM-LES33-2A
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

Product Type

Thermal Interface Pad

Thickness

7μm

Thermal Conductivity

240W/mK

Self-Adhesive

Yes

Trade Name

TIM

Conductive Material

Graphite

Standards/Approvals

ASTM D5470, ASTM D2240, ASTM D257, UL Flammability rating 94 VO, ASTM D150, ASTM D412, ASTM E595, ASTM D624

Width

38mm

Length

38mm

Colour

Grey

Series

ILA-TIM-XXXX-YY

Maximum Operating Temperature

300°C

Minimum Operating Temperature

-240°C

COO (Country of Origin):
GB

ILS Thermal Interface Materials (TIM) - SCOB LEDs


A range of TIM (Thermal Interface Material) pads from Intelligent LED Solutions intended for use with the Duris S8 & S10 series of SCOB LEDs. Thermally conductive pads provide an essential interface between the LED modules and their associated heatsinks - they help to ensure efficient operation and long operating life. The pads are available in a variety of sizes with both single- and double-sided adhesive options.

Thermal Interface Materials, Intelligent LED Solutions


The ILA-TIM-XXXX-YY series of high-performance, cost effective thermal Interface Material (TIM), from Intelligent LED Solutions, is designed for use with their standard LED array products (such as: 773-3482). The Thermal Interface material fills air pockets between the PCB and the heat sink surfaces, forming a continuous layer to improve the transfer of heat away from the LED.

Intelligent LED Solutions offers three versions of Thermal Interface Material: Double sided adhesive (suffix -2A), single sided adhesive (suffix -1A) and no adhesive (suffix -0A).

관련된 링크들