FLIR Thermal Imaging Camera Battery Charger for Use with T5xx, T8xx, GF7x
- RS 제품 번호:
- 205-8453
- 제조사 부품 번호:
- T199610
- 제조업체:
- FLIR
Subtotal (1 unit)*
₩541,620.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2026년 12월 18일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩541,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-8453
- 제조사 부품 번호:
- T199610
- 제조업체:
- FLIR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | FLIR | |
| Accessory Type | Battery Charger | |
| Product Type | Thermal Imaging Camera Battery Charger | |
| For Use With | T5xx, T8xx, GF7x | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 FLIR | ||
Accessory Type Battery Charger | ||
Product Type Thermal Imaging Camera Battery Charger | ||
For Use With T5xx, T8xx, GF7x | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
FLIR Thermal Imaging Camera Battery Charger, 12 V DC Input, 146 x 74 x 96 mm - T199610
This thermal imaging camera battery charger from FLIR is a stand-alone two-bay battery charger, designed to provide efficient power supply for GF7x, T5xx, and T8xx cameras. Weighing just 0.704kg and compact in size, measuring 146x74x96mm, this charger is a convenient accessory for your thermal imaging needs.
Features & Benefits
• Stand-alone two-bay battery charger
• Power supply - 12V DC input
• Compact and lightweight design for portability
• Compatible with multiple FLIR thermal imaging cameras
• Reliable and efficient charging for extended camera use
• Packaging includes stand-alone two-bay battery charger and power supply
Applications
• Designed for use with GF7x, T5xx, and T8xx FLIR thermal imaging cameras
Can it charge multiple batteries simultaneously?
Yes, the FLIR thermal imaging camera battery charger is a two-bay charger, allowing you to charge two batteries at once.
Will it work with other camera models apart from GF7x, T5xx, and T8xx?
No, this charger is specifically designed for use with GF7x, T5xx, and T8xx FLIR thermal imaging cameras.
Is the power supply included in the packaging?
Yes, the packaging includes the power supply required for charging the batteries in the camera charger.
관련된 링크들
- FLIR Thermal Imaging Camera Battery for Use with GF7x, T8xx, T5xx
- FLIR Thermal Imaging Camera Accessory for Use with T8xx, T5xx, GF7x, Exx
- FLIR Thermal Imaging Camera Case for Use with FGF77, T5xx
- FLIR Thermal Imaging Camera Battery for Use with Flir Ex Series Thermal Imaging Camera
- FLIR FLIR ETS3xx ETS320 USB Thermal Imaging Camera, +35 °C 320 x 240 Pixel Detector Resolution
- FLIR Thermal Imaging Camera
- FLIR Thermal Imaging Camera Accessory for Use with T300 Series
- FLIR Txxx User Interface Thermal Imaging Camera