Phoenix Contact TMC M1 Thermal Circuit Breaker - 1-Pole, DIN Rail, 6A Current Rating, 300V ac, 65 V dc

Subtotal (1 unit)*

₩123,201.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩123,201.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
801-7040
제조사 부품 번호:
0914507
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Current Rating

6A

Product Type

Thermal Circuit Breaker

Number of Poles

1

Series

TMC M1

Width

12.5mm

Mount Type

DIN Rail

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Push Button

Tripping Characteristics

Type S

Standards/Approvals

RoHS, CE

Rated AC Voltage

300V ac

Depth

96mm

Height

82.5mm

Break Time

Medium

Rated DC Voltage

65V dc

COO (Country of Origin):
DE

Phoenix Contact Thermomagnetic Circuit Breaker - M1


The DIN rail mounting, single pole, TMC 1 M1 range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.

Features and Benefits


• DIN rail mounting

• Trip faster than thermal device circuit breakers

• Only 12.5 mm wide

• Screw connection

• Push in or screw connection available

• Integrated remote signalling

• Universal foot for mounting on NS 32 or NS 35

Typical Applications


TMC M1 thermomagnetic circuit breakers are mostly used in process control, information and communication technology because of the different tripping characteristics.

The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.

Phoenix Contact Circuit Breakers


관련된 링크들