Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 300mA Current Rating 1-Pole, DIN Rail
- RS 제품 번호:
- 135-423
- 제조사 부품 번호:
- 0914028
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 135-423
- 제조사 부품 번호:
- 0914028
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Current Rating | 300mA | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TMC | |
| Range | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | VDE Zeichengenehmigung, RoHS, UL, EAC, EN 60934, UL 1077, CSA | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Rated AC Voltage | 65V ac | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Breaking Capacity | 2000A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Current Rating 300mA | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 1 | ||
Series TMC | ||
Range TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals VDE Zeichengenehmigung, RoHS, UL, EAC, EN 60934, UL 1077, CSA | ||
Depth 96mm | ||
Height 82.5mm | ||
Rated AC Voltage 65V ac | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
Breaking Capacity 2000A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomagnetic device circuit breaker designed for industrial applications. This circuit breaker features a screw connection for easy installation, and it has a nominal current of 0.3A. With its automatic device fuse type and DIN rail mounting, it provides reliable protection for electrical equipment. The device has a rated voltage of 65V DC and a rated surge voltage of 2.5kV, ensuring efficient and safe operation. It is made from high-quality materials and meets stringent quality standards, making it a durable and dependable choice for your circuit protection needs.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
관련된 링크들
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole, DIN Rail, 300mA Current Rating, 2000 A, 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 200mA Current Rating, 2000 A, 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 500mA Current Rating, 2000 A, 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 400mA Current Rating, 2000 A, 65V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole, DIN Rail, 500mA Current Rating, 2000 A, 65V ac
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 3A Current Rating, 2000 A, 65V ac
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole, DIN Rail, 300mA Current Rating, 2000 A, 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 300mA Current Rating, 2000 A, 250V ac, 65 V