Schurter T9 T9 Thermal Magnetic Circuit Breaker -, 10A Current Rating 1-Pole, Panel

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

25개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩6,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 140 개 단위 배송
  • 추가로 2026년 12월 30일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩6,960.00-
25 - 49₩6,760.002%
50 +₩6,700.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
539-3745
Distrelec 제품 번호:
133-22-775
제조사 부품 번호:
4404.0004
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

10A

Series

T9

Range

T9

Number of Poles

1

Width

15.4mm

Mount Type

Panel

Terminal Type

Snap-In

Mount Hole Size

16 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Push Button

Depth

10mm

Standards/Approvals

RoHS

Height

19mm

Rated AC Voltage

240V ac

Rated DC Voltage

32V dc

Break Time

Short

COO (Country of Origin):
IN

Schurter 1-Pole Non Fused Isolator Switch


The Schurter T9 series is a single-pole non-fused isolator switch is a snap-in mount. It is a thermal circuit breaker with a 10A current rating. Its service temperature ranges between -5°C and 60°C

Features and Benefits


• Connection via faston terminals

• Cycling trip-free release

• Insulation resistance of more than 100Mohm

• Quick connect terminals

• Reset button on the front panel

• Reset type

• Snap-fitting installation

• T9 single-pole, compact thermal circuit breakers

• Trigger via a bimetallic element

• Voltage rating is 48VDC and 240VAC

Applications


• Designed for standard and medical applications

• Household appliances

• HVAC

• Industrial appliances

• Power supplies

• Power tools

• Uninterruptible power supply

Certifications


• CQC certified

• CSA C22.2 235

•GB 17701

• IEC 60934

• UL 1077

• VDE approved

T9 series thermal circuit breakers


T9 single-pole, compact thermal circuit breakers.

Trigger via a bimetallic element.

Connection via Faston terminals.

Reset button on the front panel.

Snap-fitting installation.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

UL, CSA, IEC 60394

관련된 링크들