Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -, 3A Current Rating 2-Pole,
- RS 제품 번호:
- 217-6369
- 제조사 부품 번호:
- 2800871
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩151,020.00
제조사가 재고 비축중
- 2027년 3월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩151,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6369
- 제조사 부품 번호:
- 2800871
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 3A | |
| Series | CB TM2 | |
| Range | Thermomagnetic Device Circuit Breaker | |
| Number of Poles | 2 | |
| Width | 24.6mm | |
| Mount Type | Snap-On | |
| Terminal Type | Plug-In | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type S | |
| Standards/Approvals | UL, cUL, DNV GL, CSA, EN | |
| Rated AC Voltage | 277V ac | |
| Depth | 52mm | |
| Height | 45mm | |
| Breaking Capacity | 1kA | |
| Rated DC Voltage | 80V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 3A | ||
Series CB TM2 | ||
Range Thermomagnetic Device Circuit Breaker | ||
Number of Poles 2 | ||
Width 24.6mm | ||
Mount Type Snap-On | ||
Terminal Type Plug-In | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type S | ||
Standards/Approvals UL, cUL, DNV GL, CSA, EN | ||
Rated AC Voltage 277V ac | ||
Depth 52mm | ||
Height 45mm | ||
Breaking Capacity 1kA | ||
Rated DC Voltage 80V dc | ||
- COO (Country of Origin):
- ID
The Phoenix Contact CB series have thermomagnetic device circuit breaker with SFB fuse. This circuit breaker have 2 position and it have grey in colour. The mounting of the circuit breaker is on the base element and breaker have 80 V dc rated supply volta
IP degree of protection is IP30
Ambient temperature for operation is -30 °C to 60 °C
관련된 링크들
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -, 500mA Current Rating 2-Pole,
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -, 1A Current Rating 2-Pole,
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM1 Thermal Circuit Breaker -, 1A Current Rating 1-Pole,
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -, 16A Current Rating 2-Pole,
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -, 6A Current Rating 2-Pole,
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM1 Thermal Circuit Breaker -, 8A Current Rating 1-Pole,
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -, 2A Current Rating 2-Pole,
- Phoenix Contact Thermomagnetic Device Circuit Breaker CB TM2 Thermal Circuit Breaker -, 5A Current Rating 2-Pole,