ETA 3120-N 3120-N Thermal Circuit Breaker -, 16A Current Rating 2-Pole, Screw

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩61,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩61,020.00
5 - 9₩59,300.00
10 +₩56,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-2068
Distrelec 제품 번호:
304-21-591
제조사 부품 번호:
3120-N521-H7T1-W01D-16A
제조업체:
ETA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ETA

Current Rating

16A

Product Type

Thermal Circuit Breaker

Series

3120-N

Range

3120-N

Number of Poles

2

Width

25mm

Mount Type

Screw

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Standards/Approvals

CSA, EAC, REACH, CCC, IEC, RoHS, VDE

Height

52.4mm

Rated AC Voltage

240V ac

Depth

42.6mm

Breaking Capacity

16A

Rated DC Voltage

50V dc

COO (Country of Origin):
TN
The ETA 3120-N 2-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.

Mounting type: Snap-in, cut-out 44.5 x 22mm

Current rating: 16A

Extendable functionality through appliance inlet module

Power-on protection and water splash cover

Reduced mounting and wiring time

Space-saving design

Reduced disposition and storage costs

Increased overall reliability

관련된 링크들