Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 3A Current Rating 1-Pole, DIN Rail
- RS 제품 번호:
- 135-836
- 제조사 부품 번호:
- 0914293
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 135-836
- 제조사 부품 번호:
- 0914293
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Current Rating | 3A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 1 | |
| Range | TMC | |
| Series | TMC | |
| Width | 12.5mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Rated AC Voltage | 65V ac | |
| Standards/Approvals | CSA, UL, VDE Zeichengenehmigung, UL 1077, EN 60934, EAC, RoHS | |
| Height | 82.5mm | |
| Depth | 96mm | |
| Break Time | Instantaneous | |
| Rated DC Voltage | 65V dc | |
| Breaking Capacity | 2kA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Current Rating 3A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 1 | ||
Range TMC | ||
Series TMC | ||
Width 12.5mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Rated AC Voltage 65V ac | ||
Standards/Approvals CSA, UL, VDE Zeichengenehmigung, UL 1077, EN 60934, EAC, RoHS | ||
Height 82.5mm | ||
Depth 96mm | ||
Break Time Instantaneous | ||
Rated DC Voltage 65V dc | ||
Breaking Capacity 2kA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic device circuit breaker is a reliable and efficient solution for circuit protection. This one-piece DIN rail module features a fast blow function and has 1 normally closed contact. It can be mounted on NS 32 or NS 35. With a rated voltage of 65 V DC and a rated current of 3 A, this circuit breaker offers excellent performance. It has a high short-circuit switching capacity of 2500 A and is designed for thermal-magnetic operation.
Compact design for easy installation and integration
Universal foot for mounting
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations
Suitable for various applications that require reliable circuit protection
관련된 링크들
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 5A Current Rating 1-Pole, DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 10A Current Rating 2-Pole, DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 500mA Current Rating 1-Pole, DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 10A Current Rating 1-Pole, DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 6A Current Rating 1-Pole, DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 2A Current Rating 1-Pole, DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 12A Current Rating 1-Pole, DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 800mA Current Rating 1-Pole, DIN Rail