Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole, DIN Rail, 2A Current Rating, 2000 A, 65V ac, 65 V dc

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
135-444
제조사 부품 번호:
0914277
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Current Rating

2A

Product Type

Thermal Magnetic Circuit Breaker

Range

TMC

Series

TMC

Number of Poles

1

Width

12.5mm

Mount Type

DIN Rail

Mount Hole Size

35 mm

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Standards/Approvals

RoHS, EAC, UL 1077, EN 60934, UL, VDE Zeichengenehmigung, CSA

Depth

96mm

Height

82.5mm

Rated AC Voltage

65V ac

Rated DC Voltage

65V dc

Break Time

Instantaneous

Breaking Capacity

2000A

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for 1-position installations and features a fast blow mechanism. It has 1 normally closed contact and a universal foot for mounting on NS 32 or NS 35. With a rated voltage of 65 V DC and a rated current of 2 A, this circuit breaker provides reliable protection for your electrical circuits. It has a rated surge voltage of 2.5 kV and a high insulation resistance of over 100 MΩ.

Compact design allows for space-efficient installation

10 A nominal current provides reliable protection

DIN rail mounting for easy setup and adjustment

High-quality construction for long-term performance

관련된 링크들