Schneider Electric PowerPact B PowerPact Circuit Breaker - 3-Pole, 15A Current Rating, 240V ac, 125 V dc
- RS 제품 번호:
- 119-644
- 제조사 부품 번호:
- BGF36015
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩3,152,320.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,152,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 119-644
- 제조사 부품 번호:
- BGF36015
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Current Rating | 15A | |
| Number of Poles | 3 | |
| Range | PowerPact B | |
| Series | BG/F | |
| Width | 137mm | |
| Terminal Type | Terminal Connector | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 240V ac | |
| Depth | 80mm | |
| Standards/Approvals | CSA C22.2 No 5 EN IEC 60947-2 EN IEC 60947-5-1 NMX J-266 NEMA AB1 UL 489 GB 14048.2 | |
| Height | 137mm | |
| Rated DC Voltage | 125V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Circuit Breaker | ||
Current Rating 15A | ||
Number of Poles 3 | ||
Range PowerPact B | ||
Series BG/F | ||
Width 137mm | ||
Terminal Type Terminal Connector | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 240V ac | ||
Depth 80mm | ||
Standards/Approvals CSA C22.2 No 5 EN IEC 60947-2 EN IEC 60947-5-1 NMX J-266 NEMA AB1 UL 489 GB 14048.2 | ||
Height 137mm | ||
Rated DC Voltage 125V dc | ||
- COO (Country of Origin):
- US
The Schneider Electric Power Pact B Circuit Breaker is a reliable and efficient solution for distribution applications. With a rated current of 15A, this 3-pole circuit breaker offers high breaking capacity and thermal-magnetic trip unit technology. Designed to meet various standards, this circuit breaker is suitable for a wide range of electrical environments.
Rated operational voltage of 525V AC for reliable performance
Thermal-magnetic trip unit technology for efficient protection
65KA breaking capacity at 208Y/120V AC for safety
Suitable for isolation with Category A utilisation category
CE, UL, IEC certifications for quality assurance
관련된 링크들
- Schneider Electric PowerPact BG/F Circuit Breaker - 1-Pole, 35A Current Rating, 240V ac, 125 V dc
- Schneider Electric PowerPact BG/F Circuit Breaker - 1-Pole, 25A Current Rating, 240V ac, 125 V dc
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 1-Pole, 90A Current Rating, 18 kA, 240V ac
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 1-Pole, 70A Current Rating, 18 kA, 240V ac
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 1-Pole, 100A Current Rating, 18 kA, 240V ac
- Schneider Electric BGF BG/F Thermal Circuit Breaker - 3-Pole, 35A Current Rating, 240V ac, 125 V dc
- Schneider Electric BGF BG/F Thermal Circuit Breaker - 3-Pole, 60A Current Rating, 240V ac, 125 V dc
- Schneider Electric PowerPact BG/F Thermal Magnetic Circuit Breaker - 4-Pole, 80A Current Rating, 18 kA, 525V ac