Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Red, 1 m Lead Length
- RS 제품 번호:
- 346-9143
- Distrelec 제품 번호:
- 140-22-203
- 제조사 부품 번호:
- 934088101
- 제조업체:
- Hirschmann Test & Measurement
Subtotal (1 unit)*
₩36,440.00
재고있음
- 9 개 단위 배송 준비 완료
- 추가로 다른 지역에서 66 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩36,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 346-9143
- Distrelec 제품 번호:
- 140-22-203
- 제조사 부품 번호:
- 934088101
- 제조업체:
- Hirschmann Test & Measurement
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Product Type | Connector Test Lead | |
| Current | 32A | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Voltage | 1000V ac, 1000V ac | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Product Type Connector Test Lead | ||
Current 32A | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Colour Red | ||
Voltage 1000V ac, 1000V ac | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Insulation Material PVC | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
1000 V MLB-SH / WS 2.5 mm2 test leads
Fully insulated moulded safety test leads. These leads are very flexible and have a 2.5 mm2 cross-section
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.
관련된 링크들
- Hirschmann Test & Measurement Test Lead 32A, 1000 V ac, 1000V dc, Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Red, 250 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Red, 500 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 32A, 1000 V ac, 1000V dc, Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 16A, 1000 V ac, 1000V dc, Red, 1 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Red, 2 m Lead Length
- Hirschmann Test & Measurement Connector Test Lead 16A, 1000 V ac, 1000V dc, Red, 500 mm Lead Length