Hirschmann Test & Measurement Test Probe 32A, 60V dc, Red, 1.5 m Lead Length
- RS 제품 번호:
- 280-9009
- 제조사 부품 번호:
- 934507701
- 제조업체:
- Hirschmann Test & Measurement
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩64,600.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩566,400.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 25 | ₩22,656.00 | ₩566,420.00 | - |
| 50 - 75 | ₩21,364.00 | ₩534,100.00 | ₩64,600.00 |
| 100 + | ₩20,372.00 | ₩509,280.00 | ₩228,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 280-9009
- 제조사 부품 번호:
- 934507701
- 제조업체:
- Hirschmann Test & Measurement
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann Test & Measurement | |
| Lead Length | 1.5m | |
| Product Type | Test Probe | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Test Probes Lead | |
| Colour | Red | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 60V dc | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Gold Plated Brass | |
| Standards/Approvals | IEC 61010, RoHS, UL 94 | |
| Insulation Material | PVC | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Minimum Operating Temperature | -15°C | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann Test & Measurement | ||
Lead Length 1.5m | ||
Product Type Test Probe | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Test Probes Lead | ||
Colour Red | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Voltage 60V dc | ||
Connector Shrouded B Yes | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Gold Plated Brass | ||
Standards/Approvals IEC 61010, RoHS, UL 94 | ||
Insulation Material PVC | ||
Safety Category Voltage 60V dc, 30V dc | ||
Minimum Operating Temperature -15°C | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement measuring leads comes with nickel plated copper beryllium contact spring. It is Highly flexible, double insulated stranded lead, grip and lead shatter proof. It has built in colour indicator for easy identification of insulation damages.
Gold plated
Housing material PA
Temperature range -15 °C to +70 °C
관련된 링크들
- Hirschmann Test & Measurement Test Probe 32A, 60V dc, Red, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe, 60V dc, Black, Red, 128.5 mm Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A, 1kV, Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe Lead 32A, 1kV, Red, 2 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A, 1kV, Red, 1.5 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A, 60V dc, Green, 500 mm Lead Length
- Hirschmann Test & Measurement Test Probe 32A, 60V dc, Yellow, 1 m Lead Length
- Hirschmann Test & Measurement Test Probe 32A, 60V dc, Grey, 1 m Lead Length